-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2990IDSGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33677 In Stock |
|
$0.8062 / $1.3500 | Buy Now |
DISTI #
595-OPA2990IDSGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125 RoHS: Compliant | 35273 |
|
$0.7750 / $1.8300 | Buy Now |
|
Quest Components | 4 |
|
$16.0000 / $18.0000 | Buy Now | |
DISTI #
OPA2990IDSGR
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, WSON8, reel,tape, IB: 10pA Min Qty: 1 | 245 |
|
$1.2800 / $2.5600 | Buy Now |
|
Ameya Holding Limited | 21824 |
|
RFQ | ||
|
Chips Pulse Industry Limited | DFN-8-EP(2x2) Operational Amplifier ROHS Purchase Online, Ship Immediately | 73 |
|
$1.1148 / $1.3626 | Buy Now |
|
LCSC | WSON-8-EP(2x2) Operational Amplifier ROHS | 61 |
|
$1.2387 / $1.9358 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8WSON / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | 102200 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2990IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2990IDSGR
Texas Instruments
Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 |