-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2991IDSGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9401 / $2.1300 | Buy Now |
DISTI #
595-OPA2991IDSGR
|
Mouser Electronics | Operational Amplifiers - Op Amps 16 RoHS: Compliant | 9348 |
|
$0.9590 / $2.1400 | Buy Now |
DISTI #
OPA2991IDSGR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 2, WSON8, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$1.2000 / $1.9300 | RFQ |
|
Ameya Holding Limited | 389216 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8WSON / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | 149893 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2991IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2991IDSGR
Texas Instruments
Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 109 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -21 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.37 mA | |
Supply Voltage Limit-Max | 21 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 |
This table gives cross-reference parts and alternative options found for OPA2991IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2991IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4666-2ARMZ-R7 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | Analog Devices Inc | OPA2991IDSGR vs ADA4666-2ARMZ-R7 |
MAX9944ASA+ | High-Voltage, Precision, Low-Power Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | OPA2991IDSGR vs MAX9944ASA+ |
LT6020HDD#TRPBF | LT6020HDD#TRPBF | Analog Devices Inc | OPA2991IDSGR vs LT6020HDD#TRPBF |
OPA1652AID | Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85 | Texas Instruments | OPA2991IDSGR vs OPA1652AID |
LT1498IS8 | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA2991IDSGR vs LT1498IS8 |
OPA1652AIDR | Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85 | Texas Instruments | OPA2991IDSGR vs OPA1652AIDR |
LT1498CS8#TR | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA2991IDSGR vs LT1498CS8#TR |
OPA2992IDDFR | Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-SOT-23-THIN -40 to 125 | Texas Instruments | OPA2991IDSGR vs OPA2992IDDFR |
OPA2209AIDGKT | Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2991IDSGR vs OPA2209AIDGKT |
OPA2991IDDFR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | OPA2991IDSGR vs OPA2991IDDFR |