Amplifier Circuits
OPA330AIDCKRG4
Texas Instruments
Description: 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125

Overview of OPA330AIDCKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA330AIDCKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP CHOPPER 350KHZ SC70-5 20300
  • 75 $0.7050
  • 175 $0.5780
  • 270 $0.5600
  • 370 $0.5420
  • 480 $0.5240
  • 640 $0.4700
$0.4700 / $0.7050 Buy Now

CAD Models for OPA330AIDCKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA330AIDCKRG4 by Texas Instruments

OPA330AIDCKRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOT
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.0005 µA
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.16 V/us
Supply Current-Max
0.035 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
350
Voltage Gain-Min
100000
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. OPA330AIDCKRG4
    Texas Instruments
    1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125
    VS

Alternate Parts for OPA330AIDCKRG4

This table gives cross-reference parts and alternative options found for OPA330AIDCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA330AIDCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA330AIDCKTG4 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKTG4
OPA330AIDCKR Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKR
OPA330AIDCKT Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKT
Part Number Description Manufacturer Compare
OPA330AIDCKTG4 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKTG4
OPA330AIDCKT Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKT
ISL28130CEZ-T7A Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet Intersil Corporation OPA330AIDCKRG4 vs ISL28130CEZ-T7A
ISL28130CEZ-T7 Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet Intersil Corporation OPA330AIDCKRG4 vs ISL28130CEZ-T7
OPA330AIDCKR Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 Texas Instruments OPA330AIDCKRG4 vs OPA330AIDCKR

Related Parts for OPA330AIDCKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA330AIDCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA330AIDCKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA330AIDCKRG4 would you like to use for your alert(s)?
  • Please alert me when OPA330AIDCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA330AIDCKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA330AIDCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA330AIDCKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA330AIDCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA330AIDCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: