-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA3355UA-TI-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 14SOIC Min Qty: 155 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11036 In Stock |
|
$1.9400 | Buy Now |
DISTI #
OPA3355UA-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 14SOIC Min Qty: 155 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5150 | Buy Now |
DISTI #
595-OPA3355UA
|
Mouser Electronics | High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple RoHS: Compliant | 0 |
|
$2.1800 / $2.5300 | Order Now |
|
Rochester Electronics | OPA3355 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 11036 |
|
$1.6700 / $1.9600 | Buy Now |
DISTI #
OPA3355UA
|
TME | IC: operational amplifier, 200MHz, Ch: 3, SO14, tube, IB: 50pA Min Qty: 1 | 0 |
|
$2.6100 / $3.6500 | RFQ |
|
Ameya Holding Limited | OPA3355UA 电压反馈 运算放大器, 200MHz, CMOS、轨至轨输出, 3 V 5 V电源, 14针 SOIC封装 | 8950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3355UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3355UA
Texas Instruments
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA3355UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3355UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3355UAG4 | 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125 | Texas Instruments | OPA3355UA vs OPA3355UAG4 |
OPA3355UA/2K5G4 | IC TRIPLE OP-AMP, 15000 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Operational Amplifier | Texas Instruments | OPA3355UA vs OPA3355UA/2K5G4 |
OPA3355UA/2K5 | TRIPLE OP-AMP, 15000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | OPA3355UA vs OPA3355UA/2K5 |