-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26271-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9031 In Stock |
|
$1.3988 / $2.9000 | Buy Now |
DISTI #
595-OPA335AIDBVR
|
Mouser Electronics | Precision Amplifiers 0.05uV/C max Single-Supply CMOS RoHS: Compliant | 3856 |
|
$1.4500 / $2.8900 | Buy Now |
DISTI #
OPA335AIDBVR
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SOT23-5, reel,tape, IB: 1nA Min Qty: 1 | 0 |
|
$1.8200 / $2.9400 | RFQ |
|
Ameya Holding Limited | SOT23/A°/0.05µV/0C max, Single-Supply CMOS Op Amps Zero-Drift | 13142 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 2491 |
|
$0.8335 / $1.5310 | Buy Now |
|
CHIPMALL.COM LIMITED | The OPA334 and OPA335 series of CMOS operational amplifiers use auto-zeroing techniques to simultaneously provide very low offset voltage 5V max, and near zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing. Single or dual supplies as low as +2.7V 1.35V and up to +5.5V 2.75V may be used. These op amps are optimized for low-voltage, single-supply operation., The OPA334 family includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to a standby current of 2A. When the Enable pin is connected high, the amplifier is active. Connecting Enable low disables the amplifier, and places the output in a high impedance state., The OPA334 single version with shutdown comes in, SIZE SOT23-6. The OPA335 single version without shutdown is available in SOT23-5, and SO-8. The OPA2334 dual version with shutdown comes in, SIZE MSOP-10. The OPA2335 dual version without shutdown is offered in the MSOP-8 and SO-8 packages. All versions are specified for operation from 40C to +125C. | 1028 |
|
$0.7641 | Buy Now |
|
Win Source Electronics | IC OPAMP CHOPPER 2MHZ SOT23-5 / Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 181250 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA335AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA335AIDBVR
Texas Instruments
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA335AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA335AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA335AIDBVRG4 | Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA335AIDBVR vs OPA335AIDBVRG4 |
OPA335AIDBVT | Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA335AIDBVR vs OPA335AIDBVT |
OPA335AIDBVTG4 | Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA335AIDBVR vs OPA335AIDBVTG4 |