-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00128203
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2114 | Europe - 150 |
|
$1.2570 / $1.9420 | Buy Now |
DISTI #
V99:2348_07308580
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1946 | Americas - 10 |
|
$0.6088 / $0.8258 | Buy Now |
DISTI #
OPA336UA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3064 / $2.9600 | Buy Now |
DISTI #
50476815
|
Verical | Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC Tube Min Qty: 8 Package Multiple: 1 Date Code: 1946 | Americas - 10 |
|
$0.6088 | Buy Now |
DISTI #
54AH1382
|
Newark | Ic, Op Amp, Cmos, Smd, Soic8, 336, No. Of Amplifiers:1 Amplifier, Bandwidth:100Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA336UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$2.9200 / $3.7500 | Buy Now |
DISTI #
595-OPA336UA
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply MicroPower CMOS RoHS: Compliant | 233 |
|
$1.3000 / $3.0200 | Buy Now |
|
Rochester Electronics | OPA336 Single-Supply, MicroPower CMOS Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 22809 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
OPA336UA
|
TME | IC: operational amplifier, 100kHz, Ch: 1, SO8, ±2.3÷5.5VDC, IB: 60pA Min Qty: 1 | 71 |
|
$1.8400 / $3.0000 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 100kHz, 2.3÷5.5V, Channels: 1, SO8 | 18782 |
|
RFQ | |
DISTI #
3004966
|
Farnell | IC, OP AMP, CMOS, SMD, SOIC8, 336 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 339 |
|
$2.5104 / $3.4944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA336UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA336UA
Texas Instruments
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.032 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA336UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA336UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA336UAG4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC | Texas Instruments | OPA336UA vs OPA336UAG4 |
OPA336UA/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC | Texas Instruments | OPA336UA vs OPA336UA/2K5G4 |
OPA336UA/2K5 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA336UA vs OPA336UA/2K5 |