-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA337NA/3KG4 | Texas Instruments | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 | |
OPA337NA/3K | Texas Instruments | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 | |
OPA337NA/250G4 | Texas Instruments | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier™ Series 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39125-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8766 In Stock |
|
$0.3025 / $0.8000 | Buy Now |
DISTI #
595-OPA337NA/3K
|
Mouser Electronics | Operational Amplifiers - Op Amps MicroSIZE Sngl-Sply CMOS RoHS: Compliant | 86112 |
|
$0.2690 / $0.8500 | Buy Now |
|
Bristol Electronics | 5250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$4.4800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3000UV OFFSET-MAX, CMOS, PDSO5 | 5 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
OPA337NA/3K
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, ±2.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.3900 / $0.7300 | RFQ |
DISTI #
C1S746202122156
|
Chip1Stop | Op Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R RoHS: Not Compliant pbFree: No | 3000 |
|
$0.3026 | Buy Now |
|
LCSC | Single 0.2pA 1.2V/us 3MHz SOT-23-5 Operational Amplifier ROHS | 1347 |
|
$0.2802 / $0.7239 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SOT23-5 | 59693 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA337NA/3K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA337NA/3K
Texas Instruments
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA337NA/3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA337NA/3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA337NA | OP-AMP, 3000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | OPA337NA/3K vs OPA337NA |
OPA337NA/250G4 | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA337NA/3K vs OPA337NA/250G4 |
OPA337NA/3KG4 | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA337NA/3K vs OPA337NA/3KG4 |
OPA337NA/250 | Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA337NA/3K vs OPA337NA/250 |