Part Details for OPA350EA/250 by Texas Instruments
Results Overview of OPA350EA/250 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA350EA/250 Information
OPA350EA/250 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA350EA/2K5 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
| OPA350EA/250 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | |
| OPA350EA/250G4 | Texas Instruments | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 |
Price & Stock for OPA350EA/250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
DISTI #
OPA350EA/250
|
TME | IC: operational amplifier, 38MHz, Ch: 1, VSSOP8, IB: 10pA, Iio: 10pA Min Qty: 1 | 0 |
|
$2.2600 / $3.3600 | RFQ |
|
|
Ameya Holding Limited | MSOP 8/I°/HIGH-SPEED, SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | 47671 |
|
RFQ | |
|
|
Chip Stock | ICOPAMPGP1CIRCUIT8VSSOPGeneralPurposeAmplifier1CircuitRail-to-Rail8-VSSOP | 18060 |
|
RFQ | |
|
|
LCSC | 150uV 0.5pA 22V/us 84dB 38MHz 1 Rail-to-Rail Input Rail-to-Rail Output VSSOP-8 Amplifiers RoHS | 27 |
|
$2.0969 / $3.3906 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 38MHZ RRO 8VSSOP | 14110 |
|
$3.2572 / $4.2071 | Buy Now |
US Tariff Estimator: OPA350EA/250 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA350EA/250
OPA350EA/250 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA350EA/250 Part Data Attributes
|
|
OPA350EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA350EA/250
Texas Instruments
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 22 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 38000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for OPA350EA/250
This table gives cross-reference parts and alternative options found for OPA350EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA350EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA350EA/250 | Burr-Brown Corp | Check for Price | Video Amplifier, 1 Func, CMOS, PDSO8, | OPA350EA/250 vs OPA350EA/250 |
| OPA350EA/250G4 | Texas Instruments | Check for Price | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-VSSOP -40 to 85 | OPA350EA/250 vs OPA350EA/250G4 |
| OPA350EA/2K5G4 | Texas Instruments | Check for Price | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85 | OPA350EA/250 vs OPA350EA/2K5G4 |
| OPA350EA/2K5 | Burr-Brown Corp | Check for Price | Video Amplifier, 1 Func, CMOS, PDSO8, | OPA350EA/250 vs OPA350EA/2K5 |
| OPA350UAG4 | Texas Instruments | Check for Price | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 | OPA350EA/250 vs OPA350UAG4 |
| OPA350PAG4 | Texas Instruments | Check for Price | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 | OPA350EA/250 vs OPA350PAG4 |
| OPA350UA/2K5G4 | Texas Instruments | Check for Price | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 | OPA350EA/250 vs OPA350UA/2K5G4 |
OPA350EA/250 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of OPA350EA/250 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to use a minimum gain of 5, and to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the op-amp's internal capacitance.
-
For optimal performance, use a star-grounding technique, where the grounds of the power supplies, analog circuits, and digital circuits are connected at a single point. Keep the layout compact, and use a ground plane to minimize noise and electromagnetic interference (EMI).
-
While OPA350EA/250 is rated for operation up to 125°C, its performance may degrade at high temperatures. For reliable operation, it's recommended to derate the device's power dissipation and ensure good heat sinking to maintain a junction temperature below 125°C.
-
To protect OPA350EA/250 from ESD, use anti-static wrist straps, mats, and packaging materials during handling and storage. Ensure that the device is properly grounded during assembly and testing, and consider adding ESD protection devices (e.g., TVS diodes) to the circuit.