-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6987
|
Newark | Ic, Op Amp, Triple, Smd, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA3691IDBQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 166 |
|
$11.3400 / $14.6600 | Buy Now |
DISTI #
2156-OPA3691IDBQT-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2118 In Stock |
|
$7.3300 | Buy Now |
DISTI #
296-36958-1-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
734 In Stock |
|
$6.8172 / $10.7600 | Buy Now |
DISTI #
595-OPA3691IDBQT
|
Mouser Electronics | High Speed Operational Amplifiers Triple Wideband Current Feedback RoHS: Compliant | 340 |
|
$6.6700 / $8.8400 | Buy Now |
|
Quest Components | 7 |
|
$9.6188 / $14.4282 | Buy Now | |
|
Rochester Electronics | OPA3691 Triple Wideband Current Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 3328 |
|
$6.2900 / $7.4000 | Buy Now |
DISTI #
OPA3691IDBQT
|
TME | IC: operational amplifier, 280MHz, Ch: 3, SSOP16, reel,tape Min Qty: 1 | 0 |
|
$9.1700 / $13.8000 | RFQ |
|
Ameya Holding Limited | OPA3691IDBQT 电流反馈 运算放大器, 2000MHz, 5 V电源, 16针 SSOP封装 | 2574 |
|
RFQ | |
DISTI #
3117577
|
element14 Asia-Pacific | IC, OP AMP, TRIPLE, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 166 |
|
$8.0494 / $9.5182 | Buy Now |
DISTI #
3117577RL
|
element14 Asia-Pacific | IC, OP AMP, TRIPLE, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 166 |
|
$8.0494 / $8.9233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3691IDBQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3691IDBQT
Texas Instruments
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 52 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 535 V/us | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 15.9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 280000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA3691IDBQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3691IDBQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3691IDBQRG4 | TRIPLE OP-AMP, 4300uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | OPA3691IDBQT vs OPA3691IDBQRG4 |
OPA3691IDBQTG4 | Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85 | Texas Instruments | OPA3691IDBQT vs OPA3691IDBQTG4 |
OPA3691IDBQR | Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85 | Texas Instruments | OPA3691IDBQT vs OPA3691IDBQR |