Part Details for OPA37BJQ by Burr-Brown Corp
Overview of OPA37BJQ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA37BJQ
OPA37BJQ CAD Models
OPA37BJQ Part Data Attributes:
|
OPA37BJQ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA37BJQ
Burr-Brown Corp
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 11 V/us | |
Supply Current-Max | 9.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 501000 |
Alternate Parts for OPA37BJQ
This table gives cross-reference parts and alternative options found for OPA37BJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA37BJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA21AJ |
OPA128LM-BSS2 | Operational Amplifier, 1 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA128LM-BSS2 |
OPA27AJ-BSS2 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA27AJ-BSS2 |
OPA606SM | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA606SM |
LT1037AMLB | Operational Amplifier | Rochester Electronics LLC | OPA37BJQ vs LT1037AMLB |
ICL8007AMTV/HR | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8 | Harris Semiconductor | OPA37BJQ vs ICL8007AMTV/HR |
OP15BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Precision Monolithics Inc | OPA37BJQ vs OP15BJ |
OPA121KM-BI | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA121KM-BI |
OPA27GJ-BS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA27GJ-BS |
OPA128SM-BI | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA37BJQ vs OPA128SM-BI |