Part Details for OPA37CD by Burr-Brown Corp
Overview of OPA37CD by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA37CD
OPA37CD CAD Models
OPA37CD Part Data Attributes
|
OPA37CD
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA37CD
Burr-Brown Corp
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 300 µV | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Supply Current-Max | 11.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Voltage Gain-Min | 316000 |
Alternate Parts for OPA37CD
This table gives cross-reference parts and alternative options found for OPA37CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA37CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2038D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37CD vs EL2038D |
EHA0-2605-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37CD vs EHA0-2605-6 |
AD711TH | IC OP-AMP, 500 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OPA37CD vs AD711TH |
EHA0-2502-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37CD vs EHA0-2502-6 |
OPA606SD | Operational Amplifier, 1 Func, 2000uV Offset-Max, | Burr-Brown Corp | OPA37CD vs OPA606SD |
EHA0-2522-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37CD vs EHA0-2522-6 |
OPA671D | Operational Amplifier, 1 Func, 5000uV Offset-Max, | Burr-Brown Corp | OPA37CD vs OPA671D |
MAX427C/D | Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, DIE | Maxim Integrated Products | OPA37CD vs MAX427C/D |
EHA0-2400-6 | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA37CD vs EHA0-2400-6 |
HA0-2505-6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar | Harris Semiconductor | OPA37CD vs HA0-2505-6 |