-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4580
|
Newark | Op Amp, Quad Difet Precision, 404, No. Of Amplifiers:4 Amplifier, Bandwidth:6.4Mhz, Slew Rate:35V/Μs, Supply Voltage Range:± 5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA404KU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$22.8900 / $27.3600 | Buy Now |
DISTI #
OPA404KU-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
201 In Stock |
|
$15.8336 / $22.1400 | Buy Now |
DISTI #
595-OPA404KU
|
Mouser Electronics | Precision Amplifiers Quad High Speed Precision Difet RoHS: Compliant | 82 |
|
$16.1500 / $22.1400 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 12 |
|
$13.3950 / $17.8600 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 16 Pin, Plastic, SOP | 20 |
|
$23.8161 / $25.0696 | Buy Now |
|
Rochester Electronics | OPA404 Quad High Speed Precision Difet Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2797 |
|
$14.0800 / $16.5700 | Buy Now |
DISTI #
OPA404KU
|
TME | IC: operational amplifier, 6.4MHz, Ch: 4, SO16, ±10÷36VDC Min Qty: 1 | 0 |
|
$18.8000 / $27.3000 | RFQ |
|
Ameya Holding Limited | OPA404KU 运算放大器, 6.4MHz, 16针 SOIC封装 | 3058 |
|
RFQ | |
DISTI #
3004996
|
element14 Asia-Pacific | OP AMP, QUAD DIFET PRECISION, 404 RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$23.7441 / $39.5785 | Buy Now |
DISTI #
3004996
|
Farnell | OP AMP, QUAD DIFET PRECISION, 404 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 31 |
|
$25.2400 / $42.0666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA404KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA404KU
Texas Instruments
Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 24 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 42 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OPA404KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404KUE4 | QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | OPA404KU vs OPA404KUE4 |
OPA404KU/1KE4 | QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | OPA404KU vs OPA404KU/1KE4 |
OPA404KU/1K | Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | OPA404KU vs OPA404KU/1K |