Datasheets
OPA404KU by:

Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16,

Part Details for OPA404KU by Burr-Brown Corp

Overview of OPA404KU by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OPA404KU

OPA404KU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OPA404KU Part Data Attributes

OPA404KU Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
OPA404KU Burr-Brown Corp Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.000012 µA
Common-mode Reject Ratio-Min 84 dB
Common-mode Reject Ratio-Nom 99 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 24 V/us
Slew Rate-Nom 35 V/us
Supply Current-Max 10.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 6400
Voltage Gain-Min 25000

OPA404KU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA404KU by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA404KU by Burr-Brown Corp

  • Please alert me when OPA404KU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA404KU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA404KU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA404KU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA404KU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA404KU by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: