Part Details for OPA404KUE4 by Texas Instruments
Overview of OPA404KUE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA404KUE4
OPA404KUE4 CAD Models
OPA404KUE4 Part Data Attributes
|
OPA404KUE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA404KUE4
Texas Instruments
QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 99 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 24 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 10.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 13000 | |
Width | 7.5 mm |
Alternate Parts for OPA404KUE4
This table gives cross-reference parts and alternative options found for OPA404KUE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404KUE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404KU | Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | OPA404KUE4 vs OPA404KU |
OPA404KU/1KE4 | QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | OPA404KUE4 vs OPA404KU/1KE4 |
OPA404KU/1K | Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | OPA404KUE4 vs OPA404KU/1K |