Part Details for OPA404SL-BSS2 by Burr-Brown Corp
Overview of OPA404SL-BSS2 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA404SL-BSS2
OPA404SL-BSS2 CAD Models
OPA404SL-BSS2 Part Data Attributes:
|
OPA404SL-BSS2
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA404SL-BSS2
Burr-Brown Corp
Operational Amplifier, 4 Func, 2500uV Offset-Max, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | BS9000 Level S2 | |
Slew Rate-Min | 24 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | DIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 10000 |
Alternate Parts for OPA404SL-BSS2
This table gives cross-reference parts and alternative options found for OPA404SL-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404SL-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5104-8 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA404SL-BSS2 vs HA4-5104-8 |
OPA404SL | Operational Amplifier, 4 Func, 2500uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA404SL-BSS2 vs OPA404SL |
HA4-5114-8 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA404SL-BSS2 vs HA4-5114-8 |
HA4-4741-2 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA404SL-BSS2 vs HA4-4741-2 |