Part Details for OPA404SL by Burr-Brown Corp
Overview of OPA404SL by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA404SL
OPA404SL CAD Models
OPA404SL Part Data Attributes
|
OPA404SL
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA404SL
Burr-Brown Corp
Operational Amplifier, 4 Func, 2500uV Offset-Max, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 24 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | DIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 10000 |
Alternate Parts for OPA404SL
This table gives cross-reference parts and alternative options found for OPA404SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404SL-BSS2 | Operational Amplifier, 4 Func, 2500uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA404SL vs OPA404SL-BSS2 |
OPA404BL | Operational Amplifier, 4 Func, 1500uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA404SL vs OPA404BL |
OPA404AL | Operational Amplifier, 4 Func, 2000uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA404SL vs OPA404AL |
OPA404BL-BSS2 | Operational Amplifier, 4 Func, 1500uV Offset-Max, CQCC20, | Burr-Brown Corp | OPA404SL vs OPA404BL-BSS2 |
HA4-5104-8 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CQCC20 | Harris Semiconductor | OPA404SL vs HA4-5104-8 |