Meet us at Electronica 2018 to learn more about Supplyframe Software & Media solutions for your business. Schedule Appointment

OPA4140AID

11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 14-SOIC -40 to 125

Manufacturer Texas Instruments
Price Range $8.1700 / $16.6700

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

4,330

Part Number Description Manufacturer Compare
OPA4140AIDR Amplifier Circuits 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 14-SOIC -40 to 125 Texas Instruments OPA4140AID vs OPA4140AIDR
Part Number Description Manufacturer Compare
OPA1654AIDR Amplifier Circuits Sound Plus Low Noise and Distortion, General-Purpose, FET-Input Audio Op Amps 14-SOIC -40 to 85 Texas Instruments OPA4140AID vs OPA1654AIDR
OPA1654AID Amplifier Circuits Sound Plus Low Noise and Distortion, General-Purpose, FET-Input Audio Op Amps 14-SOIC -40 to 85 Texas Instruments OPA4140AID vs OPA1654AID
OPA4140AIDR Amplifier Circuits 11MHz, Single Supply, Low Noise, Precision, Rail-to-Rail Output, JFET Amplifier 14-SOIC -40 to 125 Texas Instruments OPA4140AID vs OPA4140AIDR
OPA1644AIDR Amplifier Circuits OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 Texas Instruments OPA4140AID vs OPA1644AIDR
OPA4141AIDR Amplifier Circuits 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 14-SOIC -40 to 125 Texas Instruments OPA4140AID vs OPA4141AIDR
OPA1644AID Amplifier Circuits OPA1641/1642/1644 SoundPLUS™ High-Performance, JFET-Input Audio OpAmps 14-SOIC -40 to 85 Texas Instruments OPA4140AID vs OPA1644AID
OPA4141AID Amplifier Circuits 10MHz, Single Supply, Low Noise, JFET Precision Amplifier 14-SOIC -40 to 125 Texas Instruments OPA4140AID vs OPA4141AID

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    92
  • 3. Ukraine
    85
  • 4. Egypt
    83
  • 5. Albania
    78
  • 6. India
    78
  • 7. Malaysia
    76
  • 8. Peru
    76
  • 9. Honduras
    75
  • 10. Uruguay
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. RS Components $8.1700 Buy Now
  • 2. Rochester Electronics $9.0900 Buy Now
  • 3. Chip1Stop $9.2300 Buy Now
  • 4. TI store $9.2800 Buy Now
  • 5. Newark element14 $10.5400 Buy Now
  • 6. element14 Asia-Pacific $16.6700 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 12-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC)
    TIDA-00119: TIDA-00119 is a complete, highly-integrated PLC analog input module front-end reference design that is designed and tested to meet IEC61000-4 standards for industrial automation systems. The design can be configured for 4 differential inputs or 8 single-ended inputs with 12-bit ADC resolution and a sample rate of up to 1MSPS. These inputs can also be programmed to take current or voltage inputs with selectable ranges. The design also includes an isolated power supply providing all necessary module voltages, input surge and ESD protection and an isolated digital data interface that can be connected to any microcontroller, FPGA or ASIC via SPI interface. Full documentation, test results, design files and necessary firmware are available to help reduce time to market.
  • TIDA-00119 12-Bit, 8 Channel, Integrated Analog Input module for Programmable Logic Controllers (PLC) | TI.com
    TIDA-00119: TIDA-00119 is a complete, highly-integrated PLC analog input module front-end reference design that is designed and tested to meet IEC61000-4 standards for industrial automation systems. The design can be configured for 4 differential inputs or 8 single-ended inputs with 12-bit ADC resolution and a sample rate of up to 1MSPS. These inputs can also be programmed to take current or voltage inputs with selectable ranges. The design also includes an isolated power supply providing all necessary module voltages, input surge and ESD protection and an isolated digital data interface that can be connected to any microcontroller, FPGA or ASIC via SPI interface. Full documentation, test results, design files and necessary firmware are available to help reduce time to market.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details โ†’ or Request Extension โ†’
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro โ†’