Part Details for OPA4209AIPWR by Texas Instruments
Results Overview of OPA4209AIPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4209AIPWR Information
OPA4209AIPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA4209AIPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 990 |
|
RFQ | ||
|
DISTI #
OPA4209AIPWR
|
TME | IC: operational amplifier, 18MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$4.9500 / $6.5400 | RFQ |
|
|
New Advantage Corporation | IC-4209 OPAMP GP 4 CIRCUIT 14TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 56 |
|
$11.7800 / $12.7600 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 18MHZ RRO 14TSSOP | 841 |
|
$4.8449 / $7.2673 | Buy Now |
US Tariff Estimator: OPA4209AIPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA4209AIPWR
OPA4209AIPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA4209AIPWR Part Data Attributes
|
|
OPA4209AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4209AIPWR
Texas Instruments
Quad, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 14-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 0.0045 µA | |
| Common-mode Reject Ratio-Min | 120 dB | |
| Common-mode Reject Ratio-Nom | 130 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.0045 µA | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Slew Rate-Nom | 6.4 V/us | |
| Supply Current-Max | 10 mA | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 316000 | |
| Wideband | NO | |
| Width | 4.4 mm |
OPA4209AIPWR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA4209AIPWR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a reference design and layout guidelines in the datasheet and application notes.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool and application notes that can help with selecting the right resistors. Additionally, the datasheet provides guidelines for selecting gain resistors based on the desired gain and bandwidth.
-
The maximum power dissipation of OPA4209AIPWR is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated based on the operating temperature and thermal resistance of the package.
-
Yes, OPA4209AIPWR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics, power dissipation, and operating conditions when designing for high-temperature applications.
-
To ensure EMC with OPA4209AIPWR, follow proper PCB layout and design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components. Additionally, consider the device's electromagnetic susceptibility and emissions characteristics, and design the system to meet relevant EMC standards.