-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4604
|
Newark | Op Amp, Quad High Precision, 4277, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.8V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4277UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$12.2600 / $14.6500 | Buy Now |
DISTI #
OPA4277UA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4578 In Stock |
|
$7.3734 / $11.6400 | Buy Now |
DISTI #
595-OPA4277UA
|
Mouser Electronics | Precision Amplifiers High Precision Oper Amplifier RoHS: Compliant | 9521 |
|
$7.3700 / $11.6400 | Buy Now |
DISTI #
V99:2348_07308978
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 | Americas - 31 |
|
$7.0420 / $11.5310 | Buy Now |
DISTI #
78455769
|
Verical | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 31 |
|
$7.0420 / $11.5310 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 1 |
|
$78.9000 | Buy Now |
DISTI #
OPA4277UA
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±2÷18VDC,4÷36VDC Min Qty: 1 | 115 |
|
$10.2000 / $15.7000 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, Channels: 4, SO14, 4÷36/±2÷18VDC | 1507 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4277UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4277UA
Texas Instruments
Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0028 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1995000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4277UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4277UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4277UA/2K5 | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | Texas Instruments | OPA4277UA vs OPA4277UA/2K5 |
OPA4277UAE4 | Quad, low-offset (10 µV), precision op amp 14-SOIC -40 to 85 | Texas Instruments | OPA4277UA vs OPA4277UAE4 |
OPA4277UAG4 | High Precision Operational Amplifiers 14-SOIC -40 to 85 | Texas Instruments | OPA4277UA vs OPA4277UAG4 |