-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA4336EACT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
983 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
595-OPA4336EA/250
|
Mouser Electronics | Operational Amplifiers - Op Amps Single-Supply MicroPower CMOS RoHS: Compliant | 247 |
|
$3.1000 / $5.9600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 16 Pin, Plastic, SSOP | 32 |
|
$4.6384 / $6.9576 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 16 Pin, Plastic, SSOP | 12 |
|
$8.6600 / $12.9900 | Buy Now |
|
Rochester Electronics | OPA4336 Single-Supply, MicroPower CMOS Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
OPA4336EA/250
|
TME | IC: operational amplifier, 100kHz, Ch: 4, SSOP16, ±2.3÷5.5VDC Min Qty: 1 | 0 |
|
$4.1700 / $6.2600 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 100KHZ RRO 16SSOP | 31870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4336EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4336EA/250
Texas Instruments
Quad Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.128 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA4336EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4336EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4336EA | QUAD OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | OPA4336EA/250 vs OPA4336EA |
OPA4336EA-250 | QUAD OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | OPA4336EA/250 vs OPA4336EA-250 |
OPA4336EA/2K5G4 | Quad Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85 | Texas Instruments | OPA4336EA/250 vs OPA4336EA/2K5G4 |
OPA4336EA-250 | QUAD OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SSOP-16 | Rochester Electronics LLC | OPA4336EA/250 vs OPA4336EA-250 |
OPA4336EA/250G4 | Quad Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 16-SSOP -40 to 85 | Texas Instruments | OPA4336EA/250 vs OPA4336EA/250G4 |