-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA445ADDAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA445ADDAG4
Texas Instruments
High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 71000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA445ADDAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA445ADDAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA445AU/2K5E4 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA445ADDAG4 vs OPA445AU/2K5E4 |
OPA445ADDA | High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125 | Texas Instruments | OPA445ADDAG4 vs OPA445ADDA |
OPA445AUG4 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | OPA445ADDAG4 vs OPA445AUG4 |
OPA445ADDARG4 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Texas Instruments | OPA445ADDAG4 vs OPA445ADDARG4 |
OPA445ADDAR | High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125 | Texas Instruments | OPA445ADDAG4 vs OPA445ADDAR |
OPA445AU/2K5 | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | OPA445ADDAG4 vs OPA445AU/2K5 |