-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80-V, 50-mA optimized for gains greater than 5 with a BW of 7.5-MHz operational amplifiers 7-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7370
|
Newark | Op Amp, High Volt 80V, To-220, No. Of Amplifiers:1 Amplifier, Bandwidth:7.5Mhz, Slew Rate:38V/Μs, Supply Voltage Range:± 10V To ± 40V, Amplifier Case Style:To-220, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA453TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9300 / $9.0400 | Buy Now |
DISTI #
296-41595-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO220-7 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1105 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
595-OPA453TA
|
Mouser Electronics | Operational Amplifiers - Op Amps 80V 50mA Oper Amplifiers RoHS: Compliant | 162 |
|
$4.3400 / $7.6600 | Buy Now |
DISTI #
OPA453TA
|
TME | IC: operational amplifier, 7.5MHz, Ch: 1, TO220-7, ±10÷40VDC, tube Min Qty: 1 | 0 |
|
$6.1800 / $8.6500 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 7.5MHZ TO220-7 | 17591 |
|
RFQ | |
DISTI #
3117635
|
element14 Asia-Pacific | OP AMP, HIGH VOLT 80V, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$7.6417 / $8.0605 | Buy Now |
DISTI #
3117635
|
Farnell | OP AMP, HIGH VOLT 80V, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 21 |
|
$8.1581 / $8.3583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA453TA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA453TA
Texas Instruments
80-V, 50-mA optimized for gains greater than 5 with a BW of 7.5-MHz operational amplifiers 7-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP7,.1,50TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP7,.1,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 23 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 7500 | |
Voltage Gain-Min | 63000 | |
Wideband | NO |