-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41370-1-ND
|
DigiKey | IC OPAMP GP 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2212 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-OPA454AIDDAR
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi Vltg Hi-Current OP AMP G=1 Stable RoHS: Compliant | 4710 |
|
$3.5000 / $6.4000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, PDSO8 | 7 |
|
$3.9321 / $7.8642 | Buy Now |
DISTI #
OPA454AIDDAR
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, SO8-EP, reel,tape Min Qty: 1 | 0 |
|
$4.6400 / $7.2200 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2.5MHZ 8SOPWRPAD | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRC 8SOPWRPAD | 1340 |
|
$2.4047 / $3.8956 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 1 10V ~ 100V ±, 5V ~ 50V 3.2mA 2.5MHz 13 V/us SOIC-8_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 1608 |
|
$2.2084 / $2.6674 | Buy Now |
|
LCSC | 1.4pA Single 2.5MHz SOIC-8-EP Operational Amplifier ROHS | 1340 |
|
$2.4538 / $3.9751 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5750 |
|
$3.1200 / $3.9000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2.5MHZ 8SOPWRPAD | 26720 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA454AIDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA454AIDDAR
Texas Instruments
High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 146 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -60 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA454AIDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA454AIDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA454AIDDARG4 | High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125 | Texas Instruments | OPA454AIDDAR vs OPA454AIDDARG4 |
OPA454AIDDAG4 | High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125 | Texas Instruments | OPA454AIDDAR vs OPA454AIDDAG4 |
OPA454AIDDA | High voltage (100 V), high-current (50 mA) operational amplifiers, g=1 stable 8-SO PowerPAD -55 to 125 | Texas Instruments | OPA454AIDDAR vs OPA454AIDDA |