-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA4991QDYYRQ1CT-ND
|
DigiKey | IC OPAMP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3304 In Stock |
|
$1.3471 / $2.7900 | Buy Now |
DISTI #
595-OPA4991QDYYRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 RoHS: Compliant | 9869 |
|
$1.4300 / $2.7900 | Buy Now |
DISTI #
OPA4991QDYYRQ1
|
TME | IC: operational amplifier, 4.5MHz, Ch: 4, TSOT23-14, reel,tape Min Qty: 1 | 0 |
|
$1.7600 / $2.8400 | RFQ |
|
Ameya Holding Limited | 50381 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4991QDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4991QDYYRQ1
Texas Instruments
Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 107 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 895 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 112201.8 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for OPA4991QDYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4991QDYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4991QPWRQ1 | Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs OPA4991QPWRQ1 |
OPA4991IDR | Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs OPA4991IDR |
POPA4991IPWR | 40-V, dual 4.5-MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 14-TSSOP -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs POPA4991IPWR |
OPA4991QDRQ1 | Automotive, quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs OPA4991QDRQ1 |
POPA4991IDR | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 14-SOIC -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs POPA4991IDR |
OPA4991IPWR | Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4991QDYYRQ1 vs OPA4991IPWR |