Part Details for OPA501AM by Texas Instruments
Overview of OPA501AM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA501AM
OPA501AM CAD Models
OPA501AM Part Data Attributes
|
OPA501AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA501AM
Texas Instruments
High Current, High Power Operational Amplifier 8-TO-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | LEAD FREE, METAL CAN, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.35 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for OPA501AM
This table gives cross-reference parts and alternative options found for OPA501AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA501AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA501BM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | OPA501AM vs OPA501BM |
5962-8762002YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501AM vs 5962-8762002YX |
OPA501RM | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBFM8, METAL, TO-3, 8 PIN | Texas Instruments | OPA501AM vs OPA501RM |
5962-8762002YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501AM vs 5962-8762002YA |
PA51M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OPA501AM vs PA51M |
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501AM vs 5962-8762001YX |
PA51A | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | OPA501AM vs PA51A |
5962-8762002XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | OPA501AM vs 5962-8762002XX |
5962-8762002YC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501AM vs 5962-8762002YC |
5962-8762001YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501AM vs 5962-8762001YA |