Part Details for OPA501RM by Texas Instruments
Overview of OPA501RM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA501RM
OPA501RM CAD Models
OPA501RM Part Data Attributes
|
OPA501RM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA501RM
Texas Instruments
OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBFM8, METAL, TO-3, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P2 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for OPA501RM
This table gives cross-reference parts and alternative options found for OPA501RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA501RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762001YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501RM vs 5962-8762001YA |
5962-8762002YC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501RM vs 5962-8762002YC |
PA51M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OPA501RM vs PA51M |
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Apex Microtechnology Inc | OPA501RM vs 5962-8762001YX |
5962-8762001YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501RM vs 5962-8762001YX |
OPA501SM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | OPA501RM vs OPA501SM |
5962-8762002YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501RM vs 5962-8762002YA |
5962-8762002YX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | OPA501RM vs 5962-8762002YX |
5962-8762001XX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, FM-8 | Micropac Industries Inc | OPA501RM vs 5962-8762001XX |
OPA501BM | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | OPA501RM vs OPA501BM |