Part Details for OPA512BM by Texas Instruments
Overview of OPA512BM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OPA512BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1493 |
|
$149.8000 / $176.2400 | Buy Now |
Part Details for OPA512BM
OPA512BM CAD Models
OPA512BM Part Data Attributes
|
OPA512BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA512BM
Texas Instruments
Very High Current, High Power Operational Amplifier 8-TO-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | TO-3, CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 100 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for OPA512BM
This table gives cross-reference parts and alternative options found for OPA512BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA512BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA512SDB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | International Rectifier | OPA512BM vs OMA512SDB |
PA12M | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OPA512BM vs PA12M |
8508902YX | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM2, METAL BASE FLANGE MOUNT (TO-3)-8 | API Technologies Corp | OPA512BM vs 8508902YX |
8508902YA | Operational Amplifier, 1 Func, 15000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | Elantec (RETIRED) | OPA512BM vs 8508902YA |
TC1468IVA | IC OP-AMP, MBFM8, Operational Amplifier | Microchip Technology Inc | OPA512BM vs TC1468IVA |
MSK145B | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | OPA512BM vs MSK145B |
PA10M/883 | Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | OPA512BM vs PA10M/883 |
OPA502BM | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, MBFM8 | Texas Instruments | OPA512BM vs OPA502BM |
LM12 | OP-AMP, 15000uV OFFSET-MAX, 0.7MHz BAND WIDTH, MBFM4, PLASTIC, TO-3, 4 PIN | Texas Instruments | OPA512BM vs LM12 |
3581J | High Voltage Operational Amplifiers 8-TO-3 | Texas Instruments | OPA512BM vs 3581J |