Part Details for OPA547T by Burr-Brown Corp
Overview of OPA547T by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA547T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 164 |
|
$19.0921 / $23.2830 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, 7 Pin, Plastic, ZIP | 131 |
|
$22.3129 / $25.2233 | Buy Now |
DISTI #
1097395
|
element14 Asia-Pacific | IC, OP AMP, 1MHZ, 6V/US, 5000UV, TO220-7 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7165 / $9.3685 | Buy Now |
DISTI #
1097395
|
Farnell | IC, OP AMP, 1MHZ, 6V/US, 5000UV, TO220-7 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$5.3207 / $10.7037 | Buy Now |
Part Details for OPA547T
OPA547T CAD Models
OPA547T Part Data Attributes
|
OPA547T
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA547T
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, PSFM7, FM-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | FM-7 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |