Datasheets
OPA548T by:

High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85

Part Details for OPA548T by Texas Instruments

Overview of OPA548T by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA548T

Part # Distributor Description Stock Price Buy
DISTI # 33AH4619
Newark Op Amp, 8-60V, 3A, 1Mhz, 10V/Us, 7To220, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:10V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:To-220, No. Of Pins:7Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA548T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.4700
  • 5 $18.7600
  • 10 $18.0800
  • 25 $17.4500
  • 50 $16.9000
  • 100 $16.5800
  • 250 $16.2900
$16.2900 / $19.4700 Buy Now
DISTI # 296-23089-5-ND
DigiKey IC POWER 1 CIRCUIT TO220-7 Min Qty: 1 Lead time: 6 Weeks Container: Tube 48
In Stock
  • 1 $16.6300
  • 10 $15.2840
  • 50 $14.6510
  • 100 $12.9086
  • 250 $12.2751
  • 500 $11.4831
$11.4831 / $16.6300 Buy Now
DISTI # 595-OPA548T
Mouser Electronics Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant 5978
  • 1 $16.6300
  • 10 $15.5900
  • 50 $14.9500
  • 100 $13.1700
  • 250 $12.5300
  • 500 $11.7200
$11.7200 / $16.6300 Buy Now
DISTI # J56:1989_00128292
Arrow Electronics Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2401 Europe - 50
  • 50 $14.9201
  • 100 $13.1437
  • 250 $12.5049
  • 500 $11.6966
$11.6966 / $14.9201 Buy Now
Rochester Electronics OPA548 High-Voltage, High-Current, Wide-Output-Voltage-Swing Power Operational Amplfier RoHS: Compliant Status: Active Min Qty: 1 100
  • 1 $11.4300
  • 25 $11.2100
  • 100 $10.7500
  • 500 $10.2900
  • 1,000 $9.7200
$9.7200 / $11.4300 Buy Now
DISTI # OPA548T
TME IC: operational amplifier, 1MHz, Ch: 1, TO220-7, ±4÷30VDC,8÷60VDC Min Qty: 1 77
  • 1 $20.0000
  • 3 $18.5000
  • 10 $16.1000
  • 25 $13.8000
$13.8000 / $20.0000 Buy Now
Ameya Holding Limited IC: operational amplifier, 1MHz, Channels: 1, TO220-7 30
RFQ
Chip1Cloud IC OPAMP POWER 1MHZ TO220-7 3880
RFQ
DISTI # 3117646
Farnell   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $19.1132
  • 5 $18.3914
  • 10 $17.6697
  • 25 $16.9853
  • 50 $16.3009
$16.3009 / $19.1132 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 420
  • 25 $13.8200
  • 250 $12.4400
  • 500 $11.0600
$11.0600 / $13.8200 Buy Now
Win Source Electronics IC OPAMP POWER 1MHZ TO220-7 6900
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

Part Details for OPA548T

OPA548T CAD Models

OPA548T Part Data Attributes

OPA548T Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA548T Texas Instruments High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description GREEN, PLASTIC, TO-220, 7 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 95 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PZFM-T7
JESD-609 Code e3
Length 10.16 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -30 V
Neg Supply Voltage-Nom (Vsup) -30 V
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power YES
Programmable Power YES
Qualification Status Not Qualified
Seated Height-Max 4.7 mm
Slew Rate-Nom 10 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 30 V
Supply Voltage-Nom (Vsup) 30 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Voltage Gain-Min 31620
Wideband NO
Width 8.34 mm

Alternate Parts for OPA548T

This table gives cross-reference parts and alternative options found for OPA548T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA548T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA548TG3 High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85 Texas Instruments OPA548T vs OPA548TG3
Part Number Description Manufacturer Compare
OPA548TG3 High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85 Texas Instruments OPA548T vs OPA548TG3
OPA548T-1G3 High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-TO-220 -40 to 85 Texas Instruments OPA548T vs OPA548T-1G3

OPA548T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA548T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA548T by Texas Instruments

  • Please alert me when OPA548T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA548T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA548T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA548T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA548T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA548T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: