-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4624
|
Newark | Op-Amp, 900Khz, 9V/Us, To-220-11, No. Of Amplifiers:1 Amplifier, Bandwidth:900Khz, Slew Rate:9V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:To-220, No. Of Pins:11Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA549S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6200 / $31.8300 | Buy Now |
DISTI #
75C5065
|
Newark | Op Amp, 900Khz, 9V/Us, To-220-11, No. Of Channels:1Channels, Gain Bandwidth Product:900Khz, Supply Voltage Range:± 4V To ± 30V, Ic Case/Package:To-220, No. Of Pins:11Pins, Amplifier Type:High Current, Rail To Rail:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA549S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $18.1800 | Buy Now |
DISTI #
OPA549S-ND
|
DigiKey | IC OPAMP POWER 1 CIRC 11PWRPACK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3117 In Stock |
|
$18.2142 / $25.4700 | Buy Now |
DISTI #
595-OPA549S
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant | 610 |
|
$19.1300 / $25.4700 | Buy Now |
DISTI #
OPA549S
|
TME | IC: operational amplifier, 900kHz, Ch: 1, TO220-11KVC, tube Min Qty: 1 | 0 |
|
$24.5000 / $35.4000 | RFQ |
|
Ameya Holding Limited | POWER OP AMP | 28862 |
|
RFQ | |
DISTI #
3005044
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.5334 / $27.7684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA549S
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA549S
Texas Instruments
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, POWER PACK-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e3 | |
Length | 20.02 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | SIP11,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 10.7 mm |