-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7001
|
Newark | Op Amp, High Volt 8A, Smd, Pfm-11, No. Of Amplifiers:1 Amplifier, Bandwidth:900Khz, Slew Rate:9V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:To-220, No. Of Pins:11Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA549SG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5300 / $26.4900 | Buy Now |
DISTI #
296-50643-ND
|
DigiKey | IC OPAMP POWER 1 CIRC 11PWRPACK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$25.4700 | Buy Now |
DISTI #
595-OPA549SG3
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Exc Output Swing RoHS: Compliant | 315 |
|
$19.7400 / $25.4700 | Buy Now |
DISTI #
3117648
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.5135 / $29.8648 | Buy Now |
DISTI #
3117648
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.8146 / $17.4912 | Buy Now |
|
Win Source Electronics | IC OPAMP POWER 900KHZ 11PWRPACK | 6250 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA549SG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA549SG3
Texas Instruments
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZFM, SIP11,.1TB | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e3 | |
Length | 20.02 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | SIP11,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for OPA549SG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA549SG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA549S | High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85 | Texas Instruments | OPA549SG3 vs OPA549S |