-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2463
|
Newark | Op Amp, 3Mhz, 15V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:15V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA551UA Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $5.0200 | Buy Now |
DISTI #
17AH9227
|
Newark | Op Amp, Hi Volt, Smd, Soic8, 551, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:15V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA551UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9800 / $6.5500 | Buy Now |
DISTI #
OPA551UA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3365 In Stock |
|
$2.9647 / $5.9100 | Buy Now |
DISTI #
595-OPA551UA
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier RoHS: Compliant | 3063 |
|
$2.9600 / $5.9000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 12 |
|
$3.6960 / $5.0400 | Buy Now |
|
Rochester Electronics | OPA551 High-current (380mA Typ), high-voltage (60V), operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$2.7400 / $3.2200 | Buy Now |
DISTI #
OPA551UA
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO8, ±4÷30VDC Min Qty: 1 | 445 |
|
$3.2500 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 3MHz, 4÷30V, Channels: 1, SO8 | 91056 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.5000 / $8.4600 | Buy Now |
DISTI #
3005049
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2421 / $7.1583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA551UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA551UA
Texas Instruments
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA551UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA551UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA551UA/2K5 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA551UA vs OPA551UA/2K5 |
OPA551UA/2K5G4 | High-Voltage, High-Current Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | OPA551UA vs OPA551UA/2K5G4 |