Part Details for OPA552UA by Texas Instruments
Results Overview of OPA552UA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA552UA Information
OPA552UA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA552UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA552UA
|
TME | IC: operational amplifier, 12MHz, Ch: 1, SO8, ±4÷30VDC, tube Min Qty: 1 | 81 |
|
$4.8600 / $7.4000 | Buy Now |
|
|
Ameya Holding Limited | OP AMP, HIGH VOLTAGE G75 | 20312 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 12MHZ 8SOIC | 2000 |
|
$3.7143 / $5.5714 | Buy Now |
US Tariff Estimator: OPA552UA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA552UA
OPA552UA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA552UA Part Data Attributes
|
|
OPA552UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA552UA
Texas Instruments
High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 8-SOIC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -30 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 24 V/Us | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 30 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA552UA
This table gives cross-reference parts and alternative options found for OPA552UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA552UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA552UA/2K5 | Texas Instruments | $2.0073 | High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 8-SOIC | OPA552UA vs OPA552UA/2K5 |
| OPA552UA/2K5E4 | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | OPA552UA vs OPA552UA/2K5E4 |
OPA552UA Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA552UA is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 90°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10-100pF) in parallel with the feedback resistor.
-
The recommended input impedance for the OPA552UA is ≥1kΩ to ensure optimal performance and minimize input bias current effects.
-
While the OPA552UA can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±30mA). A dedicated comparator like the LM339 or TLV7031 might be a better option.
-
To protect the OPA552UA from overvoltage conditions, use voltage clamping diodes (e.g., 1N4148) or a voltage regulator (e.g., TLV703) to limit the input voltage to the recommended maximum of ±15V.