Amplifier Circuits
OPA561PWP/2K
Texas Instruments
Description: High-current high-speed operational amplifier 20-HTSSOP 0 to 125

Overview of OPA561PWP/2K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA561PWPG4 Texas Instruments High Current Operational Amplifier 20-HTSSOP -40 to 125
OPA561PWP/2K Texas Instruments High-current high-speed operational amplifier 20-HTSSOP -40 to 125
OPA561PWP Texas Instruments High Current Operational Amplifier 20-HTSSOP -40 to 125

Price & Stock for OPA561PWP/2K by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39137-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $11.4900
  • 2,000 $6.3092
$6.3092 / $11.4900 Buy Now
DISTI # 595-OPA561PWP/2K
Mouser Electronics Operational Amplifiers - Op Amps High current Op Amp Waiver required RoHS: Compliant 0
  • 2,000 $6.0300
$6.0300 Order Now
Win Source Electronics IC OPAMP GP 17MHZ 20HTSSOP 2010
  • 2 $43.3340
  • 3 $35.5560
  • 5 $34.4450
  • 6 $33.3340
  • 8 $32.2230
  • 11 $28.8890
$28.8890 / $43.3340 Buy Now

CAD Models for OPA561PWP/2K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA561PWP/2K by Texas Instruments

OPA561PWP/2K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0001 µA
Input Offset Voltage-Max
20000 µV
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
YES
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
50 V/us
Supply Current-Max
70 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
17000
Voltage Gain-Min
10000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. OPA561PWP/2K
    Texas Instruments
    High-current high-speed operational amplifier 20-HTSSOP 0 to 125
    VS

Alternate Parts for OPA561PWP/2K

This table gives cross-reference parts and alternative options found for OPA561PWP/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA561PWP/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA561PWP High-current high-speed operational amplifier 20-HTSSOP 0 to 125 Texas Instruments OPA561PWP/2K vs OPA561PWP
OPA561PWP/2KG4 High Current Operational Amplifier 20-HTSSOP -40 to 125 Texas Instruments OPA561PWP/2K vs OPA561PWP/2KG4
Part Number Description Manufacturer Compare
OPA561PWP/2KG4 High Current Operational Amplifier 20-HTSSOP -40 to 125 Texas Instruments OPA561PWP/2K vs OPA561PWP/2KG4
OPA561PWP High-current high-speed operational amplifier 20-HTSSOP 0 to 125 Texas Instruments OPA561PWP/2K vs OPA561PWP

Related Parts for OPA561PWP/2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA561PWP/2K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA561PWP/2K by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA561PWP/2K would you like to use for your alert(s)?
  • Please alert me when OPA561PWP/2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA561PWP/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA561PWP/2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA561PWP/2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA561PWP/2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA561PWP/2K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: