-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4630
|
Newark | Ic, Op-Amp Gp R-R 1.2Mhz 12Vqfn, No. Of Amplifiers:1 Amplifier, Bandwidth:1.2Mhz, Slew Rate:1.2V/Μs, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Qfn, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA567AIRHGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9800 / $7.2000 | Buy Now |
DISTI #
296-18697-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 12VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
992 In Stock |
|
$3.3085 / $6.5900 | Buy Now |
DISTI #
595-OPA567AIRHGT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail I/O 2A Power Amplifier RoHS: Compliant | 383 |
|
$3.4800 / $6.5900 | Buy Now |
|
Quest Components | OP-AMP, 2000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PQCC12 | 1 |
|
$4.5750 / $6.8625 | Buy Now |
|
Rochester Electronics | OPA567 Rail-to-Rail I/O, 2A Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
OPA567AIRHGT
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, VQFN12, ±2.5÷5.5VDC Min Qty: 1 | 0 |
|
$4.4500 / $6.6800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.2MHZ RRO 12VQFN | 1287 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT 12VQFN | 687 |
|
$3.4086 / $4.7693 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 1 2.5V ~ 5.5V ±, 1.25V ~ 2.75V 1.2MHz 1.2 V/us VQFN-12 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 902 |
|
$3.1304 / $4.3799 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA567AIRHGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA567AIRHGT
Texas Instruments
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for OPA567AIRHGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA567AIRHGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA567AIRHGTG4 | Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125 | Texas Instruments | OPA567AIRHGT vs OPA567AIRHGTG4 |
OPA567AIRHGRG4 | Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125 | Texas Instruments | OPA567AIRHGT vs OPA567AIRHGRG4 |