-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7374
|
Newark | Op Amp, Low Distortion Fet, Soic8, No. Of Amplifiers:1 Amplifier, Bandwidth:20Mhz, Slew Rate:25V/Μs, Supply Voltage Range:± 4.5V To ± 24V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA604AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2200 / $4.2300 | Buy Now |
DISTI #
OPA604AU-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
219 In Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
595-OPA604AU
|
Mouser Electronics | Audio Amplifiers FET-Input Audio Op Amp RoHS: Compliant | 4351 |
|
$1.7900 / $3.4800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
OPA604AU
|
TME | IC: operational amplifier, 20MHz, 4.5÷24V, Ch: 1, SO8 Min Qty: 1 | 101 |
|
$2.5500 / $3.7600 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 20MHz, 4.5÷24V, Channels: 1, SO8 | 885 |
|
RFQ | |
DISTI #
3117664
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4001 / $4.0772 | Buy Now |
DISTI #
3117664
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3656 / $3.8411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA604AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA604AU
Texas Instruments
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | FET | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA604AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA604AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA604AU/2K5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8, GREEN, PLASTIC, SOIC-8 | Burr-Brown Corp | OPA604AU vs OPA604AU/2K5 |
OPA604AU/2K5 | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA604AU vs OPA604AU/2K5 |
OPA604AUE4 | FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA604AU vs OPA604AUE4 |
OPA604AU/1K | OP-AMP, 5000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8 | Texas Instruments | OPA604AU vs OPA604AU/1K |