Part Details for OPA607IDCKT by Texas Instruments
Results Overview of OPA607IDCKT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA607IDCKT Information
OPA607IDCKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA607IDCKT | Texas Instruments | Low power, precision, 50 MHz decompensated CMOS operational amplifier for cost sensitive systems 6-SC70 -40 to 125 |
Price & Stock for OPA607IDCKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA607IDCKT
|
TME | IC: operational amplifier, 50MHz, Ch: 1, SC70-6, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$0.7500 / $1.2100 | RFQ |
|
|
Ameya Holding Limited | 11692 |
|
RFQ |
US Tariff Estimator: OPA607IDCKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA607IDCKT
OPA607IDCKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA607IDCKT Part Data Attributes
|
|
OPA607IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA607IDCKT
Texas Instruments
Low power, precision, 50 MHz decompensated CMOS operational amplifier for cost sensitive systems 6-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-03 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 24 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 316227.766 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for OPA607IDCKT
This table gives cross-reference parts and alternative options found for OPA607IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA607IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4256ESA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | OPA607IDCKT vs MAX4256ESA+ |
| MAX4256ESA+ | Analog Devices Inc | Check for Price | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | OPA607IDCKT vs MAX4256ESA+ |
| MAX4256ESA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | OPA607IDCKT vs MAX4256ESA+T |
| MAX4256ESA+T | Analog Devices Inc | Check for Price | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | OPA607IDCKT vs MAX4256ESA+T |
| MAX4256ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | OPA607IDCKT vs MAX4256ESA-T |
OPA607IDCKT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the OPA607 application note (SLVAU65). It suggests using a symmetrical layout, keeping the input and output traces short, and using a solid ground plane to reduce noise and thermal issues.
-
The output capacitor should be chosen based on the desired closed-loop bandwidth and stability. A general rule of thumb is to use a capacitor with a value between 10nF to 100nF. TI also provides a capacitor selection guide in the OPA607 application note (SLVAU65).
-
The maximum power dissipation of OPA607IDCKT is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to use a heat sink or a thermally enhanced package to reduce the thermal resistance and increase the maximum power dissipation.
-
Yes, OPA607IDCKT is rated for operation up to 125°C. However, the maximum power dissipation and the reliability of the device may be affected at high temperatures. It's recommended to consult the datasheet and the application note for more information on high-temperature operation.
-
OPA607IDCKT has internal ESD protection, but it's still recommended to use external ESD protection devices such as TVS diodes or ESD arrays to protect the device from electrostatic discharge. Additionally, overvoltage protection can be achieved using voltage regulators or overvoltage protection circuits.