-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA615IDGST-ND
|
DigiKey | IC AMP DC RESTORATION 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4361 In Stock |
|
$8.3800 | Buy Now |
DISTI #
296-21396-1-ND
|
DigiKey | IC AMP DC RESTORATION 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$7.7952 / $12.3100 | Buy Now |
DISTI #
595-OPA615IDGST
|
Mouser Electronics | Transconductance Amplifiers Wide BW DC Restor Circuit RoHS: Compliant | 0 |
|
$7.7900 / $12.3100 | Order Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, BIPOLAR, PDSO10 | 8 |
|
$12.5000 / $14.0625 | Buy Now |
|
Rochester Electronics | OPA615 Wide Bandwidth, DC Restoration Circuit RoHS: Compliant Status: Active Min Qty: 1 | 4361 |
|
$7.1900 / $8.4600 | Buy Now |
DISTI #
OPA615IDGST
|
TME | IC: operational amplifier, 770MHz, Ch: 1, VSSOP10, ±4÷6.2VDC Min Qty: 1 | 0 |
|
$10.5000 / $15.7000 | RFQ |
|
Ameya Holding Limited | IC DC RESTORATION CIRCUIT 10MSOP | 8819 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA615IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA615IDGST
Texas Instruments
Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA615IDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA615IDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA615IDGSR | Wide Bandwidth, DC Restoration Circuit 10-VSSOP -40 to 85 | Texas Instruments | OPA615IDGST vs OPA615IDGSR |
OPA615IDGSRG4 | SAMPLE AND HOLD AMPLIFIER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | OPA615IDGST vs OPA615IDGSRG4 |
OPA615IDGSTG4 | SAMPLE AND HOLD AMPLIFIER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | OPA615IDGST vs OPA615IDGSTG4 |