Part Details for OPA651U/2K5 by Burr-Brown Corp
Overview of OPA651U/2K5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA651U/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for OPA651U/2K5
OPA651U/2K5 CAD Models
OPA651U/2K5 Part Data Attributes
|
OPA651U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA651U/2K5
Burr-Brown Corp
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 30 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 275 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 340000 | |
Width | 3.9 mm |
Alternate Parts for OPA651U/2K5
This table gives cross-reference parts and alternative options found for OPA651U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA651U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA621KU | Wideband Precision Operational Amplifier 8-SOIC | Texas Instruments | OPA651U/2K5 vs OPA621KU |
OPA651U | OP-AMP, 5000uV OFFSET-MAX, 340MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OPA651U/2K5 vs OPA651U |
OPA651U | Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA651U/2K5 vs OPA651U |
OPA651UB | OP-AMP, 2000uV OFFSET-MAX, 340MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | OPA651U/2K5 vs OPA651UB |
OPA651U/2K5 | Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA651U/2K5 vs OPA651U/2K5 |
OPA621KU/2K5 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Burr-Brown Corp | OPA651U/2K5 vs OPA621KU/2K5 |