Part Details for OPA654AM by Burr-Brown Corp
Overview of OPA654AM by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for OPA654AM
OPA654AM CAD Models
OPA654AM Part Data Attributes
|
OPA654AM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA654AM
Burr-Brown Corp
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | METAL, TO-3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 43 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 700000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for OPA654AM
This table gives cross-reference parts and alternative options found for OPA654AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA654AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA10A | Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | OPA654AM vs PA10A |
LH0101AK/883B | OP-AMP, 5 MHz BAND WIDTH, MBFM8 | Texas Instruments | OPA654AM vs LH0101AK/883B |
42109 | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | OPA654AM vs 42109 |
8508902YA | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | OPA654AM vs 8508902YA |
LH0101ACK-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | OPA654AM vs LH0101ACK-T |
ELH0101AK/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM2, | Elantec (RETIRED) | OPA654AM vs ELH0101AK/883B |
5962-9065901HXA | Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | OPA654AM vs 5962-9065901HXA |
5962-9082801HXC | Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, FM-8 | Micropac Industries Inc | OPA654AM vs 5962-9082801HXC |
3580J | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8, | Burr-Brown Corp | OPA654AM vs 3580J |
5962-9065901HYX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | Infineon Technologies AG | OPA654AM vs 5962-9065901HYX |