-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C5192
|
Newark | Op Amp, 300Mhz, 1800V/Us, Sot-23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:500Mhz, Slew Rate:1.8Kv/Μs, Supply Voltage Range:± 2.5V To ± 5V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Gain:1Db Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA690IDBVT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0800 | Buy Now |
DISTI #
29AH7015
|
Newark | Op Amp, Wideband Vfb, Sot-23-6, 690, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA690IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
OPA690IDBVTCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1334 In Stock |
|
$2.9835 / $5.9400 | Buy Now |
DISTI #
595-OPA690IDBVT
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Voltage Feeback RoHS: Compliant | 4191 |
|
$2.9800 / $5.9400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
OPA690IDBVT
|
TME | IC: operational amplifier, 300MHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$3.5700 / $5.3600 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 300MHZ SOT23-6 | 22571 |
|
RFQ | |
DISTI #
3117679
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1528 / $6.1804 | Buy Now |
DISTI #
3117679
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.2540 / $5.7626 | Buy Now |
DISTI #
3117679RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA690IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDBVT
Texas Instruments
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 550 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 5.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500000 | |
Voltage Gain-Min | 630.957 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA690IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA690IDBVR | Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA690IDBVT vs OPA690IDBVR |
OPA690IDBVTG4 | Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA690IDBVT vs OPA690IDBVTG4 |
OPA690IDBVRG4 | Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA690IDBVT vs OPA690IDBVRG4 |