-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA692IDBVT-ND
|
DigiKey | IC AMP BUFFER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35720 In Stock |
|
$2.3200 | Buy Now |
DISTI #
296-15364-1-ND
|
DigiKey | IC AMP BUFFER SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
464 In Stock |
|
$2.1534 / $4.2900 | Buy Now |
DISTI #
595-OPA692IDBVT
|
Mouser Electronics | Video Amplifiers Wideband Fixed Gain Buffer RoHS: Compliant | 303 |
|
$2.1300 / $4.2800 | Buy Now |
|
Rochester Electronics | OPA692 Wideband, Fixed Gain Buffer Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 35720 |
|
$1.9900 / $2.3400 | Buy Now |
DISTI #
OPA692IDBVT
|
TME | IC: operational amplifier, 280MHz, Ch: 1, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$2.9000 / $4.3500 | RFQ |
|
Ameya Holding Limited | IC WDBND VIDEO BUFF AMP SOT23-6 | 2824 |
|
RFQ | |
DISTI #
SMC-OPA692IDBVT
|
Sensible Micro Corporation | Sp Amp Fixed Gain Amp Single ±6V/12V 6-Pin Sot-23 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10 |
|
$3.2168 / $3.4615 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA692IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA692IDBVT
Texas Instruments
Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 280 MHz | |
Bias Current-Max (IIB) @25C | 45 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2100 V/us | |
Supply Current-Max | 5.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 280000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA692IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA692IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA692IDBVTG4 | Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85 | Texas Instruments | OPA692IDBVT vs OPA692IDBVTG4 |
OPA692IDBVRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | OPA692IDBVT vs OPA692IDBVRG4 |