-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17503-1-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$2.2353 / $4.4600 | Buy Now |
DISTI #
595-OPA694IDBVT
|
Mouser Electronics | High Speed Operational Amplifiers WideBand Low-Power Curr Feedback Amp RoHS: Compliant | 987 |
|
$2.1800 / $3.4100 | Buy Now |
|
Quest Components | 233 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Quest Components | 27 |
|
$4.0780 / $6.1170 | Buy Now | |
|
Rochester Electronics | OPA694 WideBand, Low-Power, Current Feedback Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$2.0600 / $2.4300 | Buy Now |
DISTI #
OPA694IDBVT
|
TME | IC: operational amplifier, 1.5GHz, Ch: 1, SOT23-6, ±7÷12.6VDC Min Qty: 1 | 0 |
|
$3.0100 / $4.5200 | RFQ |
|
Ameya Holding Limited | IC OPAMP CFA 1.5GHZ SOT23-5 | 4173 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA694IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA694IDBVT
Texas Instruments
WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1250 V/us | |
Slew Rate-Nom | 1700 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA694IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA694IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA694IDBVR | WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA694IDBVT vs OPA694IDBVR |