-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7018
|
Newark | Op Amp, Unity Gain Stable, Soic8, Msl:Msl 4 - 72 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA698ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.4900 | Buy Now |
DISTI #
87H2080
|
Newark | Limiting Amplifier, 450Mhz, Soic-8, Bandwidth:450Mhz, Supply Voltage Min:-5V, Supply Voltage Max:5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA698ID Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.5200 | Buy Now |
DISTI #
296-15860-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
465 In Stock |
|
$3.7315 / $6.8300 | Buy Now |
DISTI #
595-OPA698ID
|
Mouser Electronics | High Speed Operational Amplifiers Unity Gain Stable Wideband Vltg Limit RoHS: Compliant | 675 |
|
$3.7300 / $6.9700 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 1 |
|
$5.5972 / $8.3958 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8 | 1 |
|
$4.7400 | Buy Now |
DISTI #
OPA698ID
|
TME | IC: operational amplifier, 250MHz, Ch: 1, SO8, ±5÷12VDC, tube Min Qty: 1 | 0 |
|
$4.8900 / $6.8500 | RFQ |
|
Ameya Holding Limited | OPA698ID 电压反馈 运算放大器, 230MHz, 5 V电源, 8针 SOIC封装 | 2175 |
|
RFQ | |
DISTI #
3118201
|
Farnell | OP AMP, UNITY GAIN STABLE, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$5.6728 / $6.9638 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 250MHZ 8SOIC | 19000 |
|
$3.0530 / $4.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA698ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA698ID
Texas Instruments
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 54 dB | |
Common-mode Reject Ratio-Nom | 61 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 15.9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 170000 | |
Voltage Gain-Min | 501.187 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA698ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA698ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA698IDR | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA698ID vs OPA698IDR |
OPA698IDG4 | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA698ID vs OPA698IDG4 |
OPA698IDRG4 | Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA698ID vs OPA698IDRG4 |