Part Details for OPA77FZ by Burr-Brown Corp
Overview of OPA77FZ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA77FZ
OPA77FZ CAD Models
OPA77FZ Part Data Attributes
|
OPA77FZ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA77FZ
Burr-Brown Corp
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Common-mode Reject Ratio-Min | 116 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000 |
Alternate Parts for OPA77FZ
This table gives cross-reference parts and alternative options found for OPA77FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA77FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP77BZ | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OPA77FZ vs OP77BZ |
OPA77FP | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8, | Burr-Brown Corp | OPA77FZ vs OPA77FP |
OP07EP+ | OP-AMP, 130uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA77FZ vs OP07EP+ |
AD707AQ | OP-AMP, 100uV OFFSET-MAX, 0.9MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OPA77FZ vs AD707AQ |
OP07EP+ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OPA77FZ vs OP07EP+ |
OP07EP | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OPA77FZ vs OP07EP |
OP77FP | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OPA77FZ vs OP77FP |