Part Details for OPA832IDBVRG4 by Texas Instruments
Overview of OPA832IDBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA832IDBVRG4
OPA832IDBVRG4 CAD Models
OPA832IDBVRG4 Part Data Attributes:
|
OPA832IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA832IDBVRG4
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.8V TO 11V SINGLE SUPPLY | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for OPA832IDBVRG4
This table gives cross-reference parts and alternative options found for OPA832IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA832IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA832IDR | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8, Audio/Video Amplifier | Texas Instruments | OPA832IDBVRG4 vs OPA832IDR |
OPA832IDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | OPA832IDBVRG4 vs OPA832IDRG4 |
OPA832ID | Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA832IDBVRG4 vs OPA832ID |