Part Details for OPA842IDBV by Texas Instruments
Overview of OPA842IDBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OPA842IDBV
OPA842IDBV CAD Models
OPA842IDBV Part Data Attributes
|
OPA842IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA842IDBV
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for OPA842IDBV
This table gives cross-reference parts and alternative options found for OPA842IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA842IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA842IDBVTG4 | Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA842IDBV vs OPA842IDBVTG4 |
OPA842IDBVRG4 | Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA842IDBV vs OPA842IDBVRG4 |
OPA842IDBVR | Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA842IDBV vs OPA842IDBVR |
OPA842IDBVT | Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA842IDBV vs OPA842IDBVT |