-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4629
|
Newark | Op Amp, Wideband Vfb, 8Soic, 846, No. Of Amplifiers:1 Amplifier, Bandwidth:500Mhz, Slew Rate:625V/Μs, Supply Voltage Range:10V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA846ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 626 |
|
$4.9400 / $6.4800 | Buy Now |
DISTI #
2156-OPA846ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26564 In Stock |
|
$3.1900 | Buy Now |
DISTI #
296-14775-5-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
290 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
595-OPA846ID
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Low Noise Voltage Feedback RoHS: Compliant | 384 |
|
$2.9500 / $4.3900 | Buy Now |
DISTI #
J56:1989_00131533
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 1910 | Europe - 75 |
|
$2.6960 / $3.1860 | Buy Now |
DISTI #
V99:2348_07309586
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1910 | Americas - 75 |
|
$2.8320 / $3.1050 | Buy Now |
DISTI #
53969955
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1910 | Americas - 75 |
|
$2.8320 / $3.1050 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Rochester Electronics | OPA846 Wideband, Low Noise, Voltage Feedback Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 26564 |
|
$2.7400 / $3.2200 | Buy Now |
DISTI #
OPA846ID
|
TME | IC: operational amplifier, 1.75GHz, Ch: 1, SO8, ±10÷12VDC, tube Min Qty: 1 | 0 |
|
$4.2800 / $5.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA846ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA846ID
Texas Instruments
Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 21 µA | |
Bias Current-Max (IIB) @25C | 19 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 625 V/us | |
Supply Current-Max | 12.9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1750000 | |
Width | 4.905 mm |
This table gives cross-reference parts and alternative options found for OPA846ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA846ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA846IDRG4 | Wideband, Low Noise, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA846ID vs OPA846IDRG4 |