There are no models available for this part yet.
Overview of OPA846TDB1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA846TDB1 | Texas Instruments | Wideband, Low Noise, Voltage Feedback Operational Amplifier, OPA846-DIE 0- 25 Only |
CAD Models for OPA846TDB1 by Texas Instruments
Part Data Attributes for OPA846TDB1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIE,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
19 µA
|
Bias Current-Max (IIB) @25C
|
19 µA
|
Common-mode Reject Ratio-Min
|
95 dB
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
R-XUUC-N6
|
Length
|
1.19 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Slew Rate-Nom
|
625 V/us
|
Supply Current-Max
|
12.9 mA
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1750000
|
Width
|
0.67 mm
|
Alternate Parts for OPA846TDB1
This table gives cross-reference parts and alternative options found for OPA846TDB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA846TDB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA846TDB2 | Wideband, Low Noise, Voltage Feedback Operational Amplifier, OPA846-DIE 0- 25 Only | Texas Instruments | OPA846TDB1 vs OPA846TDB2 |