-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow-Noise, Wideband, Pseudo-Differential Output Transimpedance Amplifier 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7860
|
Newark | Transimpedance Amp, 130Mhz, Qfn-16, Supply Voltage:3.6V, Gain Bandwidth:130Mhz, Input Current Min:-, Input Current Max:23.4Ma, Differential Output Voltage:-, Amplifier Case Style:Qfn, No. Of Pins:16Pins, Output Resistance:500Ohm, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA857IRGTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9300 / $7.5900 | Buy Now |
DISTI #
296-37283-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2291 In Stock |
|
$3.9495 / $7.2300 | Buy Now |
DISTI #
2156-OPA857IRGTT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$4.3500 | Buy Now |
DISTI #
595-OPA857IRGTT
|
Mouser Electronics | Transimpedance Amplifiers Diff Output Transimpedance Amp RoHS: Compliant | 1014 |
|
$3.9200 / $7.2200 | Buy Now |
|
Rochester Electronics | OPA857 Ultralow-Noise, Wideband, Pseudo-Differential Output Transimpedance Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$3.7300 / $4.3900 | Buy Now |
DISTI #
OPA857IRGTT
|
TME | IC: operational amplifier, 125MHz, Ch: 1, VQFN16, ±2.7÷3.6VDC Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | RFQ |
|
Ameya Holding Limited | IC OPAMP TRANSIMP 16QFN | 37635 |
|
RFQ | |
DISTI #
3005411
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.7977 / $8.4544 | Buy Now |
DISTI #
3005411RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.0281 / $7.2792 | Buy Now |
DISTI #
3005411
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0281 / $8.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA857IRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA857IRGTT
Texas Instruments
Ultralow-Noise, Wideband, Pseudo-Differential Output Transimpedance Amplifier 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Current-Max | 26.8 mA | |
Supply Voltage Limit-Max | 3.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 130000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA857IRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA857IRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA857IRGTR | Ultralow-Noise, Wideband, Pseudo-Differential Output Transimpedance Amplifier 16-VQFN -40 to 85 | Texas Instruments | OPA857IRGTT vs OPA857IRGTR |